
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
Technical specifications
- Protection class IP: IP20/UL opentype
- Packaging type
Piece
- Product type
Controller
- Length
46 mm
- Width
73 mm
- Height
199 mm
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Dim
(L x W x H) 46 x 73 x 199 mm
- RoHS-compliant
Yes
- Type
6SL3244-0BB12-1PA1
73
199 mm
46 mm
6
3
2
2
FALSE
0
1
0
1
4
1
0
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754229 Siemens 6SL32440BB121PA1 6SL3244-0BB12-1PA1 Controller 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1754229 Siemens 6SL32440BB121PA1 6SL3244-0BB12-1PA1 Controller 1 pc(s) Piece
Description
SIMATIC WinCC Logging for Runtime Professional 5000 Logging-Tags Option for WinCC (TIA Portal) License key download, single license for 1 installation R-SW, without SW and docu., Class A ******************************* E-mail address required for delivery










