
Number
Total (€ 671.43 / piece)
€ 671.43
plus VAT.
Technical specifications
- Protection class IP: IP 00
- Design of electrical connection / at the input: screw terminals.
- Phase number/of the input voltage: 3
- Packaging type
Piece
- Product type
Line choke
- Features
3-phase
- Type
Screw-type
- Inductance (L)
0.352 mH
- Test frequency
60 Hz
- Nominal voltage
480 V
- Nominal current
40 A
- Max. temperature
40 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
4EP3700-5US00
IP00
50.0-60.0 Hz
FALSE
TRUE
FALSE
TRUE
TRUE
0.352 mH
480 V
3
2 %
36-36 A
Documents & Downloads
Datasheet
Datasheet 1727630 Siemens 4EP37005US00 4EP3700-5US00 Line choke 3-phase Screw-type 0.352 mH 40 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1727630 Siemens 4EP37005US00 4EP3700-5US00 Line choke 3-phase Screw-type 0.352 mH 40 A 1 pc(s) Piece
Description
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):16 /50 I LN (A):14,4 UK(%):4 LN(MH):1,4 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE










