
Siemens 3NW7212 3NW7212 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
Number
Technical specifications
- Number of poles: 1
- Size of the fuse link: 22 x 58 mm
- Cutout depth: 70 mm
- Number of broad division units: 2
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Mounting type
DIN rail
IP20
- Type
LED indicator
- Weight
146 g
- Length
70 mm
- Width
36 mm
- Height
117 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 36 x 117 mm
- RoHS-compliant
Yes
- Type
3NW7212
690 V
DIN rail
FALSE
70 mm
1
2
IP20
FALSE
TRUE
22x58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736273 Siemens 3NW7212 3NW7212 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736273 Siemens 3NW7212 3NW7212 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)











