
Number
Technical specifications
- Number of poles: 1
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 1.5
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Number of fuses
1
- Type
LED indicator
- Weight
101 g
- Length
70 mm
- Width
27 mm
- Height
90 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 27 x 90 mm
- RoHS-compliant
Yes
- Type
3NW7112
690 V
DIN rail
FALSE
70 mm
1
1.5
IP20
FALSE
TRUE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736197 Siemens 3NW7112 3NW7112 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736197 Siemens 3NW7112 3NW7112 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s) Piece











