
Technical specifications
- Surface type: Matt
- Product type
USB interface
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
DIN rail
- Factory colour
White
- Width
122.0000 mm
- Height
101.0000 mm
- Depth
57.0000 mm
- Dim
(W x H x D) 122.0000 x 101.0000 x 57.0000 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Weight
0.1220
DRA (DIN-rail adapter)
White
USB
Other
9600 Mbps
Thermoplastic
TRUE
FALSE
FALSE
TRUE
Plastic
1
None
FALSE
7035
FALSE
IP20
TRUE
FALSE
Matt
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760548 Siemens Siemens-KNX 5WG11481AB12 USB interface 5WG1148-1AB12
User & Safety Instructions
User & Safety Instructions 1760548 Siemens Siemens-KNX 5WG11481AB12 USB interface 5WG1148-1AB12










