
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Material: Glass
- finish: Glossy
- Product type
Sensor
- Series
Siemens-KNX
IP20
- Mounting type
Clamp
- Factory colour
Black
- Width
95 mm
- Height
95 mm
- Depth
12 mm
- Dim
(W x H x D) 95 x 95 x 12 mm
- Hub
Not required, optional for remote access
n.rel.
- Switch type function
Switch
- Switch type component
Cover
Black
95
TRUE
95 mm
12 mm
1
FALSE
Untreated
FALSE
Glass
Clamp mounting
Horizontal
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
1
1
68 mm
1
Documents & Downloads
Datasheet
Datasheet 1760561 Siemens Siemens-KNX Sensor 5WG1213-8DB21
User & Safety Instructions
User & Safety Instructions 1760561 Siemens Siemens-KNX Sensor 5WG1213-8DB21
Description
SIMATIC ET 200SP, digital output module, DQ 8x 24VDC/0.5A Basic, Pack quantity: 10 units, suitable for BU type A0, Color code CC02










