
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Pushbutton
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
2
None
FALSE
FALSE
9010
TRUE
IP20
TRUE
FALSE
Glossy
2
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760565 Siemens Siemens-KNX 5WG12212DB13 Pushbutton 5WG1221-2DB13
User & Safety Instructions
User & Safety Instructions 1760565 Siemens Siemens-KNX 5WG12212DB13 Pushbutton 5WG1221-2DB13
Description
SIMATIC ET 200SP, 10 color-coded labels Color code CC02, for I/O modules, module-specific, for 16 push-in terminals










