
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Matte
- Product type
Sensor
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Channels
8
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
- Features
Dimmer function
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
6
None
FALSE
FALSE
9010
TRUE
IP20
TRUE
FALSE
Matt
6
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760572 Siemens Siemens-KNX 5WG12232AB14 Sensor 5WG1223-2AB14
User & Safety Instructions
User & Safety Instructions 1760572 Siemens Siemens-KNX 5WG12232AB14 Sensor 5WG1223-2AB14
Description
SIMATIC RF200 Reader RF260R RS422 interface (3964R) IP67, -25 to +70 °C 75x 75x 40 mm with integrated antenna










