
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Pushbutton
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
6
None
FALSE
FALSE
9010
TRUE
IP20
FALSE
FALSE
Glossy
6
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760574 Siemens Siemens-KNX 5WG12232DB12 Pushbutton 5WG1223-2DB12
User & Safety Instructions
User & Safety Instructions 1760574 Siemens Siemens-KNX 5WG12232DB12 Pushbutton 5WG1223-2DB12
Description
IRIS Cover plate for dimmer with rotary knob odyssey gold










