
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Temperature sensor
- Series
Siemens-KNX
IP20
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Basic element with central cover plate
White
Untreated
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
0
Plastic
None
0
FALSE
FALSE
TRUE
FALSE
TRUE
9010
IP20
TRUE
FALSE
Glossy
TRUE
FALSE
FALSE
I
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760387 Siemens Siemens-KNX 5WG12372KB11 Temperature sensor 5WG1237-2KB11
User & Safety Instructions
User & Safety Instructions 1760387 Siemens Siemens-KNX 5WG12372KB11 Temperature sensor 5WG1237-2KB11










