
Technical specifications
- Product type
Occupancy sensor
- Series
Siemens-KNX
- Data transfer (Smart Home)
Wired
- Mounting type
Ceiling
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
- Features
Test function
Flush mounted (plaster)
White
120000
Presence detector
120000 mm
41000 mm
Untreated
FALSE
3
FALSE
Thermoplastic
11 m
11 m
TRUE
FALSE
FALSE
TRUE
0
Plastic
None
0
FALSE
22 m
FALSE
9016
FALSE
FALSE
FALSE
FALSE
Matt
1 s
1092 min
TRUE
FALSE
3 m
FALSE
FALSE
25
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2882833 Siemens Siemens-KNX 5WG12582DB51 Occupancy sensor 5WG1258-2DB51
Description
Presence Detector WIDE multi UP 258D51 for presence/motion detection, brightness, temperature, humidity and CO2 measurement










