
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Pushbutton
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
2
None
FALSE
FALSE
9010
TRUE
IP20
FALSE
FALSE
Glossy
2
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759666 Siemens Siemens-KNX 5WG12852DB12 Pushbutton 5WG1285-2DB12
User & Safety Instructions
User & Safety Instructions 1759666 Siemens Siemens-KNX 5WG12852DB12 Pushbutton 5WG1285-2DB12
Description
SIPLUS NET CP 443-5 for medial exposure based on 6GK7443-5DX05-0XE0 . Communications processor extended for connection of SIMATIC S7-400 on PROFIBUS, DP, S5-compatible PG/OP and S7 communication










