
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Matte
- Product type
Pushbutton
- Series
Siemens-KNX
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
Platinum
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Platinum
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
2
None
FALSE
FALSE
9007
TRUE
IP20
FALSE
FALSE
Matt
2
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1759668 Siemens Siemens-KNX 5WG12852DB42 Pushbutton 5WG1285-2DB42
User & Safety Instructions
User & Safety Instructions 1759668 Siemens Siemens-KNX 5WG12852DB42 Pushbutton 5WG1285-2DB42
Description
SIMATIC IPC627C (Box PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45 4xUSB V2.0 (high current) 1x serial (COM 1) RAID controller onboard CompactFlash Drive No. 1 on front Watchdog, temp./fan monitoring Celeron P4505 (2C/2T, 1.86 GHz, VT, 2 MB cache) 1 GB DDR3 1066 DIMM AC 110/230V industrial power supply unit with NAMUR Power supply cable Europe 2x PCI free 250 GB HDD SATA without operating system without expansion (software) SIMATIC Box PC










