
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Pushbutton
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
4
None
FALSE
FALSE
9010
TRUE
IP20
FALSE
FALSE
Glossy
4
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759670 Siemens Siemens-KNX 5WG12862DB12 Pushbutton 5WG1286-2DB12
User & Safety Instructions
User & Safety Instructions 1759670 Siemens Siemens-KNX 5WG12862DB12 Pushbutton 5WG1286-2DB12
Description
SIMATIC IPC827C (Box PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45 4xUSB V2.0 (high current) 1x serial (COM 1) RAID controller onboard CompactFlash Drive No. 1 on front Watchdog, temp./fan monitoring Celeron P4505 (2C/2T, 1.86 GHz, VT. 2 MB cache) 1 GB DDR3 1066 DIMM AC 110/230V industrial power supply unit with NAMUR Power supply cable Europe 3x PCI, 1x PCIE (X4), 1x PCIE (X16) Free 250 GB HDD SATA without operating system without expansion (software) SIMATIC Box PC










