
Technical specifications
- Material: Plastic
- design of the surface: Matte
- Product type
Sensor
- Series
Siemens-KNX
IP20
- Mounting type
Flush mount
- Factory colour
Platinum
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Platinum
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
8
None
FALSE
FALSE
9007
TRUE
IP20
TRUE
FALSE
Matt
8
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1759675 Siemens Siemens-KNX 5WG12872AB44 Sensor 5WG1287-2AB44
User & Safety Instructions
User & Safety Instructions 1759675 Siemens Siemens-KNX 5WG12872AB44 Sensor 5WG1287-2AB44
Description
Plug-in part type 2 UAG1100CV DC, Imax 30 kA Class II, Requirement class C Overall width 18 mm only for 5SD748-3 and 5SD7483-4 Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











