
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Glossy
- Product type
Pushbutton
- Series
Siemens-KNX
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
White
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
8
None
FALSE
FALSE
9010
TRUE
IP20
TRUE
FALSE
Glossy
8
FALSE
FALSE
60
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759677 Siemens Siemens-KNX 5WG12872DB13 Pushbutton 5WG1287-2DB13
User & Safety Instructions
User & Safety Instructions 1759677 Siemens Siemens-KNX 5WG12872DB13 Pushbutton 5WG1287-2DB13
Description
SINAMICS G120D Control Unit CU250D-2 DP-F PROFIBUS and Safety Integrated with positioning capability (EPOS) 6 DI/3 F-DI, 2 DO/1 F-DO, 2 AI USB interface SD/MMC card interface HTL and SSI encoder interface Degree of protection IP65 Ambient temperature 0 to +55 °C without Power Module










