
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Technical specifications
- Material: Plastic
- design of the surface: Matte
- Product type
Pushbutton
- Series
Siemens-KNX
IP20
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
Platinum
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Platinum
Other
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
FALSE
Plastic
8
None
FALSE
FALSE
9007
TRUE
IP20
FALSE
FALSE
Matt
8
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1759679 Siemens Siemens-KNX 5WG12872DB42 Pushbutton 5WG1287-2DB42
User & Safety Instructions
User & Safety Instructions 1759679 Siemens Siemens-KNX 5WG12872DB42 Pushbutton 5WG1287-2DB42
Description
Cooling unit Door or panel setup Cooling capacity 2050 W 230V AC RAL7035 400x 1265x 236 mm (BxHxD) Internal circuit IP54 External circuit IP34 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










