
Technical specifications
- Rated current 16 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
3680 W
IP20
- Operating voltage
230 V
3680 W
- Data transfer (Smart Home)
Wired
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
16 A
3680 W
230-230 V
FALSE
FALSE
FALSE
3680 W
FALSE
3
0
3
16 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759697 Siemens Siemens-KNX 5WG15121AB21 Actuator 5WG1512-1AB21
User & Safety Instructions
User & Safety Instructions 1759697 Siemens Siemens-KNX 5WG15121AB21 Actuator 5WG1512-1AB21
Description
Pin busbar touch-safe, 16 mm2 1-phase+N, 1000 mm long without end caps Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










