
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Technical specifications
- Rated current 20 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
3680 W
IP20
- Operating voltage
230 V
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
20 A
4600 W
230-230 V
TRUE
FALSE
FALSE
4600 W
TRUE
3
0
3
20 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
TRUE
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759700 Siemens Siemens-KNX 5WG15131AB11 Actuator 5WG1513-1AB11
User & Safety Instructions
User & Safety Instructions 1759700 Siemens Siemens-KNX 5WG15131AB11 Actuator 5WG1513-1AB11
Description
LOGO!Power 5 V/6.3 A Stabilized power supply input: 100-240 V AC (DC 110-300 V) output: 5 V DC/6.3 A










