
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Rated current 6 A
- Product type
Binary I/O
- Series
Siemens-KNX
- Max. switching capacity
1000 W
- Used at
Indoors
IP20
- Operating voltage
230 V
- Data transfer (Smart Home)
Wired
- Channels
3
- Mounting type
Recess-mount
- Hub
Not required, optional for remote access
n.rel.
Built-in installation
6 A
2300 W
TRUE
FALSE
FALSE
2300 W
TRUE
3
0
6 A
None
0
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759703 Siemens Siemens-KNX 5WG15134DB23 Binary I/O 5WG1513-4DB23
User & Safety Instructions
User & Safety Instructions 1759703 Siemens Siemens-KNX 5WG15134DB23 Binary I/O 5WG1513-4DB23
Description
DELTA connection socket Universal connection unit 2x 8-pole RJ45 Cat. 6 A unshielded LSA-plus terminals Screw mounting www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










