
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Window blinds/shutter actuator
- Series
Siemens-KNX
- Max. switching capacity
1380 W
IP20
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wired
- Channels
2
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
Other
AC
0
TRUE
FALSE
FALSE
1380 W
TRUE
2
6 A
None
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759708 Siemens Siemens-KNX 5WG15214AB23 Window blinds/shutter actuator 5WG1521-4AB23
User & Safety Instructions
User & Safety Instructions 1759708 Siemens Siemens-KNX 5WG15214AB23 Window blinds/shutter actuator 5WG1521-4AB23
Description
SIMATIC S7-400, interface module IF963-X27 with RS422/RS485 interface for PTP coupling with CP441 AB CP 441- AA05










