
Technical specifications
- Product type
Window blinds/shutter actuator
- Series
Siemens-KNX
- Max. switching capacity
1380 W
- Used at
Internal
IP20
- Operating voltage
120 V AC
- Data transfer (Smart Home)
Wired
- Channels
2
- Mounting type
Recess-mount
- Hub
Not required, optional for remote access
n.rel.
- Features
Motor-operated
Other
AC
0
TRUE
FALSE
FALSE
1380 W
TRUE
2
6 A
None
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759709 Siemens Siemens-KNX 5WG15214CB23 Window blinds/shutter actuator 5WG1521-4CB23
User & Safety Instructions
User & Safety Instructions 1759709 Siemens Siemens-KNX 5WG15214CB23 Window blinds/shutter actuator 5WG1521-4CB23










