
Total (€ 284.87 / piece)
€ 284.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Dimmer actuator
- Series
Siemens-KNX
- Used at
Indoors
IP20
- Data transfer (Smart Home)
Wired
- Channels
2
- Mounting type
Recess-mount
- Hub
Not required, optional for remote access
n.rel.
- Features
Dimmer function
Other
2
20 A
TRUE
FALSE
FALSE
3680 W
TRUE
200 mA
None
0
FALSE
FALSE
FALSE
IP20
FALSE
TRUE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1759786 Siemens Siemens-KNX 5WG15264CB23 Dimmer actuator 5WG1526-4CB23
User & Safety Instructions
User & Safety Instructions 1759786 Siemens Siemens-KNX 5WG15264CB23 Dimmer actuator 5WG1526-4CB23
Description
Switch actuator N532D61 12x 230 V AC, 10AX (16 A AC 1)










