
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Technical specifications
- Rated current 6 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
2300 W
IP20
- Operating voltage
230 V
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
n.rel.
DRA (DIN-rail adapter)
6 A
0.2 W
1380 W
TRUE
FALSE
FALSE
1380 W
TRUE
4
0
4
6 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759788 Siemens Siemens-KNX 5WG15301DB31 Actuator 5WG1530-1DB31
User & Safety Instructions
User & Safety Instructions 1759788 Siemens Siemens-KNX 5WG15301DB31 Actuator 5WG1530-1DB31
Description
Switch actuator N534D61 12x 230 V AC, 16/20AX










