
Technical specifications
- Rated current 10 A
- Product type
Actuator
- Series
Siemens-KNX
- Max. switching capacity
3680 W
IP20
- Operating voltage
230 V
2300 W
- Data transfer (Smart Home)
Wired
- Channels
4
- Mounting type
DIN rail
- Width
61.0000 mm
- Height
72.0000 mm
- Depth
90.0000 mm
- Dim
(W x H x D) 61.0000 x 72.0000 x 90.0000 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
0.2350
DRA (DIN-rail adapter)
10 A
0.2 W
2300 W
TRUE
FALSE
FALSE
2300 W
TRUE
4
0
4
10 A
None
0
FALSE
TRUE
TRUE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759791 Siemens Siemens-KNX 5WG15321DB31 Actuator 5WG1532-1DB31
User & Safety Instructions
User & Safety Instructions 1759791 Siemens Siemens-KNX 5WG15321DB31 Actuator 5WG1532-1DB31










