
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 30 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
24 V
- Max. current consumption
30 mA
- Factory colour
Blue
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Blue
- Material
PC
- Type
8WD4220-5BF
- Light intensity
0.18 cd
- Weight
52 g
- Type
Bayonet
- Calotte colour
Blue
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Blue
50 mm
Blinker light
Blue
AC/DC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701615 Siemens Signal tower component 8WD42205BF 8WD4220-5BF LED Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701615 Siemens Signal tower component 8WD42205BF 8WD4220-5BF LED Blue 1 pc(s)
Description
EMC cabinet IP40 HxWxD=2000x 800x 600 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.














