
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Transparent
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
50 mm
- Height
67 mm
- Features
LED
IP54
- Dim
(Ø x H) 50 mm x 67 mm
- Width
52 mm
- Colour
Clear
- Material
PC
- Type
8WD4250-5BE
- Light intensity
5.73 cd
- Weight
100 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
50 mm
Blinker light
AC
LED
IP54
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748291 Siemens Signal tower component 8WD42505BE 8WD4250-5BE LED Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748291 Siemens Signal tower component 8WD42505BE 8WD4250-5BE LED Clear 1 pc(s)
Description
Flashlight element, with integrated LED, blue, 24 V AC/DC, Diameter 50 mm














