
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Ambient temperature: -20 °C to +50 °C
- Maximum current consumed: 40 mA
- Product type
Signal tower component
- Operating voltage
24 V
- Max. current consumption
40 mA
- Factory colour
Black
- Signal type
Non-stop acoustic signal
- (Ø)
70 mm
- Height
54 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 54 mm
- Width
70 mm
- Material
PC
- Type
8WD4420-0EA
- Noise emission (max.)
105 dB
- Weight
88 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Black
70 mm
Continuous tone/pulse tone
105 dB
AC/DC
IP65
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742551 Siemens Signal tower component 8WD44200EA 8WD4420-0EA LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742551 Siemens Signal tower component 8WD44200EA 8WD4420-0EA LED 1 pc(s)
Description
Flashlight element, with integrated LED, red, 24 V AC/DC, Diameter 70 mm













