
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 30 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
24 V
- Max. current consumption
30 mA
- Factory colour
Green
- Lighted picture
LED flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Green
- Material
PC
- Type
8WD4420-5BC
- Light intensity
1.36 cd
- Weight
74 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
70 mm
Blinker light
Green
AC/DC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742557 Siemens Signal tower component 8WD44205BC 8WD4420-5BC LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742557 Siemens Signal tower component 8WD44205BC 8WD4420-5BC LED Green 1 pc(s)
Description
LED, Base BA 15d, blue, 24 V AC/DC, accessory for signaling columns, with diameters 50 mm and 70 mm













