
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
24 V
- Max. current consumption
35 mA
- Factory colour
Transparent
- Lighted picture
LED flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Clear
- Material
PC
- Type
8WD4420-5BE
- Light intensity
2.41 cd
- Weight
73 g
- Type
Bayonet
- Calotte colour
Clear
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Clear
70 mm
Blinker light
Other
AC/DC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742558 Siemens Signal tower component 8WD44205BE 8WD4420-5BE LED Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742558 Siemens Signal tower component 8WD44205BE 8WD4420-5BE LED Clear 1 pc(s)
Description
Installation terminal 2.5 mm2, 5.2 mm width gray PE, L, N blade disconnect













