
Number
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Current consumption max. 25 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
115 V
- Max. current consumption
25 mA
- Factory colour
Green
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Green
- Material
PC
- Type
8WD4440-5BC
- Light intensity
1.07 cd
- Weight
73 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
70 mm
Blinker light
Green
AC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706984 Siemens Signal tower component 8WD44405BC 8WD4440-5BC LED Green 1 pc(s)
Datasheet 1706984 Siemens Signal tower component 8WD44405BC 8WD4440-5BC LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706984 Siemens Signal tower component 8WD44405BC 8WD4440-5BC LED Green 1 pc(s)














