
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Technical specifications
- Design of the product: Including bulbs
- Ambient temperature: -20 °C to +50 °C
- LED life 100000 h
- Maximum current consumed: 35 mA
- Type of bulb: LED
- Product type
Signal tower component
- Operating voltage
230 V
- Max. current consumption
35 mA
- Factory colour
Green
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Width
70 mm
- Colour
Green
- Material
PC
- Type
8WD4450-5BC
- Light intensity
1.07 cd
- Weight
73 g
- Type
Bayonet
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Green
70 mm
Blinker light
Green
AC
LED
IP65
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745058 Siemens Signal tower component 8WD44505BC 8WD4450-5BC LED Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745058 Siemens Signal tower component 8WD44505BC 8WD4450-5BC LED Green 1 pc(s)
Description
SINAMICS G120C RATED POWER 7,5KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ UNFILTERED I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSB 196x 100x 225,4 (HXWXD) EXTERNAL 24V














