***Spare part*** SINAMICS S120 Converter Power Module PM340 Input: 3AC 380-480V, 50/60Hz Output: 3AC 75A (37kW) Design: Blocksize Size. FSE internal air cooling Power modules SINAMICS Power modules PM340 for the SINAMICS S120 converter system. The Power PM340 Blocksize module has the following connections and interfaces as standard: a power connection, a PM-IF interface for connecting the Power module PM340 to the CU305 control unit, terminals for connecting an external brake resistor, a motor connection via screw terminals or screw bolts and a control for the safe brake relay for controlling a holding brake. The PM340 power unit also supplies the CU305 control unit with an integrated power supply unit. The integrated braking unit (brake chopper) is designed so that it can switch on the external braking resistor permanently. The PM340 power unit is available from 0.12 kW to 90 kW and in the voltage range from 200 V to 480 V. The frame sizes FSA to FSF of the PM340 Power Module are available with integrated line filter and without. Available sub-components are, for example, line reactors, line filters, motor reactors and braking resistors. SINAMICS - the integrated drive family for all applications.
This text is machine translated.