**Spare part** SINAMICS G120 Power Module PM230 Unfiltered Protection degree IP20 3AC380-480V+10/-10% 47-63Hz Power low-load: 75kW at 2% 60S, 100% 240S Ambient temperature 0 to +40°C (LO) 634x 350x 316 (HxBxT), FSF without control unit and operating unit released for CU240B/E-2 and CU230P-110 from firmware version: PM230 does not support a Safety Power Module SINAMICS Power Module PM230 Protection class IP20 the specialist for the building technology for the SINAMICS G120P frequency converter. In combination with the appropriate CU230P-2 control unit and an IOP/IOP-2 (Intelligent Operator Panel) or BOP-2 (Basic Operator Panel) control panel, the SINAMICS G120P frequency converter is functional. The PM230 (IP20 degree of protection) is a panel-mounted device for the control cabinet and generates only low line reactions and apparent power losses. In addition to the energy benefits, the environment is also protected The Power module PM230 (protection class IP 20) supplies the motors in a power range of 0.37 kW up to 75 kW. The frame sizes FSA to FSF of the Power module PM230 degree of protection IP 20 as well as push-through variants are available with integrated line filter class A for Category C2 installations according to EN 61800-3 or without integrated line filter. The following accessories are included in the delivery as standard: Shield plates and shield kits for the EMC-compliant connection of power and control cables, as well as for sizes FSA to FSC connection plugs for power and motor outlet. SINAMICS - the integrated drive family for all applications
This text is machine translated.