****Spare part**** SINAMICS Power Module PM240-2 with integrated class A filter with integrated brake chopper 3AC380-480V+10/-10% 47-63Hz Power high overload: 11kW at 200% 3S, 150% 57S, 100% 240S, ambient temperature -10 to +50°C Power low overload: 15kW at 150% 3S, 110% 57S, 100% 240S, ambient temperature -10 to +40°C 411x 200x 171 (HxBXT), FSC degree of protection IP20-PT without control unit and operating unit released from CU firmware version V4.6 Power modules SINAMICS Power modules PM240-2 the ideal Power module for standard applications in mechanical engineering for the SINAMICS G120 modular frequency converter. As part of the modular SINAMICS G120 frequency converter (consisting of power unit, control unit, control panel), the Power modules PM240-2 (degree of protection IP20) have a brake chopper (four-quadrant applications) and are suitable for a variety of applications in general mechanical engineering. The PM240-2 power unit can be flexible, depending on the application scope and safety requirements (e.g. STO, SS1, SBC, SLS, SDI, SDI, SSM) with various control units. In combination with the CU230-2, CU240x-2 and CU250S-2 control units, the SINAMICS G120 is a functional frequency converter. The PM240-2 in IP20 degree of protection is an installation device for the control cabinet in a power range from 0.55 kW up to 250 kW, as well as the three 200 V voltage variants, 400 V and 690 V. The Power modules are available unfiltered or with integrated line filter Class A and in the seven sizes from FSA to FSG. For optimum dissipation of heat loss outside the control cabinet, the power unit is also available as a push-through version. The sizes also offer Safety Integrated. Due to its robust design cable lengths of up to 450 meters (frame size FSF/FSG) can be achieved. Shield plates and shield sets are available for EMC-compliant wiring.SINAMICS - simply my drive.
This text is machine translated.