
Number
Highlights & Details
Siemens 6EP13333BA10 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
- 28.8 V DC / 5 A
- 120 W power
- Input 1-phase
- Input voltage range 85-550 V/AC
- Connections (components): screw terminal
- This text is machine translated.
Technical specifications
- IP20
- Nominal input voltage
115 V/AC
230 V/AC
400 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
120 V AC
- Output voltage
24 V DC
- Input voltage
85 - 264 Vac, 176 - 550 V AC
- Input voltage (max.)
500 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 70 x 125 x 125 mm
- Weight
1.2 kg
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
6EP13333BA10
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
125 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
SITOP Modular 24 V/5 A
- Depth
125 mm
120 W
- Connections
Screw terminals
- Output rating
120 W
- Output current (details)
5 A
70
125 mm
121 mm
225 mm
70 mm
TRUE
AC
Screw connection
TRUE
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 510195 Siemens 6EP13333BA10 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 510195 Siemens 6EP13333BA10 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Regulated potential-free output voltage DC 24 V ± 3%
- Protected against permanent short circuit and no-load operation
- 5 A and 10 A versions with ultra wide-range input of AC 85 - 132/176/550 V for 1-phase connection (networks with neutral wire) and 2-phase connection (on two outer conductors of a 3-phase network)
- 20 A and 40 A versions with wide-range input of 3 AC 320 - 550 V for 3-phase connection or with switchable input of AC 85 - 132/176 - 264 V for 1-phase and 2-phase connection
- Adjustable output voltage of 24 to 28.8 V for correction of voltage drops
- Switchable characteristic curve for constant current or switch-off with storage for short circuits
- Power boost for delivering up to three times the nominal current for selective triggering of downstream fuses
- 3 LEDs for 24 V o.k., overload and switch-off with storage for detailed signalling of operating state
- Secure electrical voltage separation (SELV according to EN 60950)
- Noise suppression level (EN 55022) class B and harmonic current limiter according to EN 61000-3-2 (except 6EP1337-...)
- CE certification and UL/cUL approval
- Snap-on mounting on standard profile rail DIN EN 50022-35x7.5/15
- Secure electrical voltage separation (SELV according to EN 60950)
- Noise suppression level (EN 55022) class B and harmonic wave current limiter according to EN 61000-3-2 (except 6EP1337-...)
- CE-certification and UL/cUL approval.





