
Highlights & Details
Siemens 6EP13321LB00 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
- Input voltage range: 85 - 132 Vac, 170 - 264 V AC
- Single-phase input (switch manually)
- Output: 24V DC 2.5A 60W
- Switched Mode
- Termination type: Screw terminals
- Green DC-OK LED
- Can be connected in parallel
- Convection cooled
Technical specifications
- IP20
- Nominal input voltage
115 V/AC
230 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
93 V AC
- Output voltage
24 V DC
- Input voltage
85 - 132 Vac, 170 - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
60 W
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 32.5 x 125 x 125 mm
- Weight
0.4 kg
- Output voltage (max.)
26.4 V DC
- Output voltage (min.)
22.8 V DC
- Manufacturer part #
6EP13321LB00
- Content
1 pc(s)
- Width
32.5 mm
- Height
125 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
- Type
SITOP PSU100L 24 V/2,5 A
- Depth
125 mm
60 W
- Connections
Screw terminals
- Output current (details)
2.5 A
32.5
125 mm
120 mm
225 mm
32.5 mm
TRUE
AC
Screw connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 513665 Siemens 6EP13321LB00 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 513665 Siemens 6EP13321LB00 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
Its wide input range (85 - 132 Vac, 170 - 264 V AC), which can be switched manually, means the SITOP PSU100 can be used in multiple single-phase power networks. Its slimline design with a width of just 32.5mm saves valuable space on DIN rails and high efficiency means minimal heat dissipation.
Features
- Variable output voltage
- High efficiency up to 89 %
- Can be connected in parallel
- Electronic short circuit protection (constant current)
- EN 55022 class A.
Scope of delivery
- DIN rail power supply




