
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
Only 3 Set(s) available
Technical specifications
- Screw and snap-on mounting on 35 mm rails
- Operating frequency 50/60 Hz
- Insulation voltage 600 V
- Design of the product: 1-phase
- Number of poles: 1
- Packaging type
Piece
- Product type
SSC
- Type
3RF2330-1AA04
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Control current (max.)
15 mA
- Surge current (max.)
600 A
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
460 V AC
- Current load (max.)
30 A
- Output voltage (min.)
48 V AC
- Output voltage (max.)
460 V AC
- Max. output current
30 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
45 mm
- Height
100 mm
- Depth
139 mm
- RoHS-compliant
Yes
- Permanent current (max.)
30 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2865224 Siemens SSC 3RF23301AA04 30 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865224 Siemens SSC 3RF23301AA04 30 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
Description
Solid state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-460 V / DC 24 V screw connection SIRIUS 3RF23 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling system.
The devices switching without wear and silent and are therefore Ideal for noise sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heatsink is already integrated, it can be used directly in the cabinet. The compact design saves space on the DIN rail. In addition, the semiconductor contactors can be expanded by simply clicking through the standardized 3RF29 function modules for a wide range of applications. The devices are worldwide approved (e.g. IEC and UL/CSA).
The semiconductor contactors are available as 1-phase or 3-phase devices. They are available for various power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring-type cable terminals.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices switching without wear and silent and are therefore Ideal for noise sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heatsink is already integrated, it can be used directly in the cabinet. The compact design saves space on the DIN rail. In addition, the semiconductor contactors can be expanded by simply clicking through the standardized 3RF29 function modules for a wide range of applications. The devices are worldwide approved (e.g. IEC and UL/CSA).
The semiconductor contactors are available as 1-phase or 3-phase devices. They are available for various power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring-type cable terminals.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.












