
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSR
3RF2030-1AA06
24 V DC
1 maker
600 V DC/AC
18000 VA
Screws
-25 °C
+60 °C
45 mm
58 mm
48 mm
(W x H x D) 45 x 58 x 48 mm
1 pc(s)
Yes
Screw-fit
1-pin
1
TRUE
30 A
DC
30 A
yes
Datasheet 1743371 Siemens SSR 24 V DC 1 maker 1 pc(s) 3RF2030-1AA06
User & Safety Instructions 1743371 Siemens SSR 24 V DC 1 maker 1 pc(s) 3RF2030-1AA06