Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
48 mm
85 mm
22.5 mm
IP20
Screw terminal
1 maker
Zero crossing
15 mA
30 V DC
4 V DC
70 A
1200 A
600 V AC
48 V AC
+60 °C
-25 °C
70 g
yes
Datasheet 1432283 Siemens SSR 3RF21701AA45 70 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1432283 Siemens SSR 3RF21701AA45 70 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)