
Number
Technical specifications
- Mounting type: screw fastening
- Number of poles: 1
- Isolation voltage: 600 V
- Packaging type
Piece
- Product type
SSR
- Type
3RF2190-3AA02
- Switching type
Zero crossing
- Connection
3 mm eyelet
5 mm eyelet
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Control current (max.)
15 mA
- Surge current (max.)
1150 A
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
230 V AC
- Current load (max.)
90 A
- Output voltage (min.)
24 V
- Output voltage (max.)
230 V AC
- Max. output current
90 A
- Contact type
1 maker
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP00
- Width
22.5 mm
- Height
85 mm
- Depth
48 mm
- Weight
70 g
- RoHS-compliant
Yes
- Permanent current (max.)
90 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
1
TRUE
90 A
DC
88 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430822 Siemens SSR 3RF21903AA02 90 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430822 Siemens SSR 3RF21903AA02 90 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths or as 3-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.













