
Technical specifications
- Switch type function
Heating system emergency switch
- Product type
Switch product range
- Switch type component
Cover
- Factory colour
White
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Weight
0
- Width
55 mm
- Length
55 mm
- Material
PVC
White
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
TRUE
9010
> IK10
TRUE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796098 Siemens Switch product range 1x Cover Heating system emergency switch White 5TG6211 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796098 Siemens Switch product range 1x Cover Heating system emergency switch White 5TG6211 1 pc(s)










