
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
5% = € 0.43
€ 7.96
5
7% = € 0.60
€ 7.79
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- Mounting method: Clamp mountingInstallation position: Horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Carbon
IP20
- Dim
(L x W) 90 mm x 90 mm
- Content
1 pc(s)
- Weight
23 g
- Width
90 mm
- Length
90 mm
- Similar RAL
7016
- Material
PVC
Other
90
TRUE
90 mm
1
FALSE
Other
FALSE
Other
Plastic
Clamp mounting
Horizontal and vertical
7016
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
1
1
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795696 Siemens Switch product range 1x Frame Delta Carbon 5TG11112 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795696 Siemens Switch product range 1x Frame Delta Carbon 5TG11112 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.











