
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Ecru
IP20
- Dim
(L x W) 90 mm x 90 mm
- Content
1 pc(s)
- Weight
85 g
- Width
90 mm
- Length
90 mm
- Material
Steel
90
TRUE
90 mm
1
FALSE
Other
FALSE
Aluminium
Metal
Clamp mounting
Horizontal and vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760484 Siemens Switch product range 1x Frame Delta Ecru 5TG11210 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760484 Siemens Switch product range 1x Frame Delta Ecru 5TG11210 1 pc(s)
Description
DELTA miro aluminum Frame 1-fold Authentic material aluminum natural Dimensions 90x 90 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.











