
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Metallic
IP20
- Dim
(L x W) 82 mm x 82 mm
- Content
1 pc(s)
- Weight
21 g
- Width
82 mm
- Length
82 mm
- Similar RAL
9007
- Material
PVC
Platinum
82
TRUE
82 mm
1
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9007
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796261 Siemens Switch product range 1x Frame Delta Metallic 5TG13211 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796261 Siemens Switch product range 1x Frame Delta Metallic 5TG13211 1 pc(s)










