
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 90 mm x 90 mm
- Content
1 pc(s)
- Weight
96 g
- Width
90 mm
- Length
90 mm
- Similar RAL
9010
- Material
Glass
White
90
TRUE
90 mm
1
FALSE
Other
FALSE
Other
Glass
Clamp mounting
Horizontal and vertical
9010
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796116 Siemens Switch product range 1x Frame Delta White 5TG12011 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796116 Siemens Switch product range 1x Frame Delta White 5TG12011 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.











