
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.05
€ 25.83
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Yellow
IP20
- Dim
(L x W) 90 mm x 90 mm
- Content
1 pc(s)
- Weight
79 g
- Width
90 mm
- Length
90 mm
- Material
Steel
Yellow
90
TRUE
90 mm
1
FALSE
Other
FALSE
Aluminium
Metal
Clamp mounting
Horizontal and vertical
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760485 Siemens Switch product range 1x Frame Delta Yellow 5TG11213 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760485 Siemens Switch product range 1x Frame Delta Yellow 5TG11213 1 pc(s)
Description
WinCC/Web Navigator V7.0, Server and client components, incl. 10 client licenses, Option for WinCC V7.0 and WinCC V7.0 Asia, runtime software, Single license, License key on USB stick
Hints
The rocker is snapped into the frame, thus forming a unit.











