
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Intermediate frame
- Type series
Delta
- Factory colour
Metallic
IP20
- Dim
(L x W) 68 mm x 68 mm
- Content
1 pc(s)
- Weight
11 g
- Width
68 mm
- Length
68 mm
- Similar RAL
9007
- Material
PVC
Platinum
68
TRUE
68 mm
1
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
9007
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795621 Siemens Switch product range 1x Intermediate frame Delta Metallic 5TG13261 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795621 Siemens Switch product range 1x Intermediate frame Delta Metallic 5TG13261 1 pc(s)










