
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
1-fach Frames
- Product type
Switch product range
- Switch type component
Intermediate frame
- Type series
Delta
- Factory colour
White
IP20
- Dim
(L x W) 55 mm x 55 mm
- Content
1 pc(s)
- Weight
8 g
- Width
55 mm
- Length
55 mm
- Similar RAL
1013
- Material
PVC
Gold
55
TRUE
55 mm
1
FALSE
Other
FALSE
Thermoplastic
Plastic
Clamp mounting
Horizontal and vertical
1013
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
68 mm
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1796162 Siemens Switch product range 1x Intermediate frame Delta White 5TG2587 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1796162 Siemens Switch product range 1x Intermediate frame Delta White 5TG2587 1 pc(s)










