
Technical specifications
- Switch type function
Light symbol toggle
- Product type
Switch product range
- Factory colour
White
IP20
- Dim
(W x H x D) 70.0000 x 55 x 70.0000 mm
- Content
1 pc(s)
- Weight
0
- Width
70.0000 mm
- Material
PVC
- Depth
70.0000 mm
- Height
55 mm
White
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
Symbol "light"
TRUE
9010
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795928 Siemens Switch product range 1x Light symbol toggle White 5TG6206 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795928 Siemens Switch product range 1x Light symbol toggle White 5TG6206 1 pc(s)










